
ADS7280IRSAT | |
|---|---|
DigiKey Part Number | 296-23497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7280IRSAT |
Description | IC ADC 14BIT SAR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7280IRSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.7.58160 | Fr.1,895.40 |
| 500 | Fr.7.38888 | Fr.3,694.44 |
| 750 | Fr.7.29239 | Fr.5,469.29 |
| Unit Price without VAT: | Fr.7.58160 |
|---|---|
| Unit Price with VAT: | Fr.8.19571 |

