12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7951SRGET

DigiKey Part Number
296-ADS7951SRGETTR-ND - Tape & Reel (TR)
296-ADS7951SRGETCT-ND - Cut Tape (CT)
296-ADS7951SRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7951SRGET
Description
IC ADC 12BIT SAR 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7951SRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.23000Fr.6.23
10Fr.4.81800Fr.48.18
25Fr.4.46680Fr.111.67
100Fr.4.08030Fr.408.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.3.89600Fr.974.00
500Fr.3.78496Fr.1,892.48
750Fr.3.72937Fr.2,797.03
1,250Fr.3.66777Fr.4,584.71
1,750Fr.3.63176Fr.6,355.58
Manufacturers Standard Package
Unit Price without VAT:Fr.6.23000
Unit Price with VAT:Fr.6.73463