
ADS7952QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-37817-2-ND - Tape & Reel (TR) 296-37817-1-ND - Cut Tape (CT) 296-37817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7952QDBTRQ1 |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7952QDBTRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.25V |
Number of Bits 12 | Features PGA |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.11000 | Fr.9.11 |
| 10 | Fr.7.13300 | Fr.71.33 |
| 25 | Fr.6.64000 | Fr.166.00 |
| 100 | Fr.6.09870 | Fr.609.87 |
| 250 | Fr.6.04160 | Fr.1,510.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.5.45157 | Fr.10,903.14 |
| Unit Price without VAT: | Fr.9.11000 |
|---|---|
| Unit Price with VAT: | Fr.9.84791 |

