16 Bit Analog to Digital Converter 8 Input 1 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8168IRHBT

DigiKey Part Number
296-53020-2-ND - Tape & Reel (TR)
296-53020-1-ND - Cut Tape (CT)
296-53020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8168IRHBT
Description
IC ADC 16BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS8168IRHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
1M
Features
Internal Oscillator
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Pseudo-Differential, Single Ended
Package / Case
32-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
32-VQFN (5x5)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.21.06000Fr.21.06
10Fr.16.95700Fr.169.57
25Fr.15.93120Fr.398.28
100Fr.15.14270Fr.1,514.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.14.26600Fr.3,566.50
500Fr.13.94198Fr.6,970.99
Manufacturers Standard Package
Unit Price without VAT:Fr.21.06000
Unit Price with VAT:Fr.22.76586