
ADS8320SHKQ | |
---|---|
DigiKey Part Number | 296-43532-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8320SHKQ |
Description | IC ADC 16BIT SAR 8CFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8320SHKQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | 8-CSOIC (0.220", 5.65mm Width) | |
Supplier Device Package | 8-CFP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.198.02000 | Fr.198.02 |
10 | Fr.169.82000 | Fr.1,698.20 |
25 | Fr.162.78160 | Fr.4,069.54 |
Unit Price without VAT: | Fr.198.02000 |
---|---|
Unit Price with VAT: | Fr.214.05962 |