
| AM5718ABCXE | |
|---|---|
| DigiKey Part Number | AM5718ABCXE-ND | 
| Manufacturer | |
| Manufacturer Product Number | AM5718ABCXE | 
| Description | IC MPU SITARA 1.5GHZ 760FCBGA | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-A15 | |
| Number of Cores/Bus Width | 1 Core, 32-Bit | |
| Speed | 1.5GHz | |
| Co-Processors/DSP | Multimedia; GPU, IPU, VFP | |
| RAM Controllers | DDR3, SRAM | |
| Graphics Acceleration | Yes | |
| Display & Interface Controllers | - | |
| Ethernet | 10/100Mbps (1) | |
| SATA | SATA 3Gbps (1) | |
| USB | USB 2.0 (1), USB 3.0 (1) | |
| Voltage - I/O | 1.8V, 3.3V | |
| Operating Temperature | 0°C ~ 90°C (TJ) | |
| Security Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 760-BFBGA, FCBGA | |
| Supplier Device Package | 760-FCBGA (23x23) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland