
BQ24030RHLR | |
|---|---|
DigiKey Part Number | 296-17909-2-ND - Tape & Reel (TR) 296-17909-1-ND - Cut Tape (CT) 296-17909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24030RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24030RHLR Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24072RGTR | Texas Instruments | 6,063 | 296-38871-1-ND | Fr.1.89000 | MFR Recommended |
| BQ24074RGTR | Texas Instruments | 3,917 | 296-38873-1-ND | Fr.1.97000 | MFR Recommended |
| BQ24075RGTR | Texas Instruments | 1,937 | 296-38874-1-ND | Fr.1.89000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.39000 | Fr.4.39 |
| 10 | Fr.3.35500 | Fr.33.55 |
| 25 | Fr.3.09680 | Fr.77.42 |
| 100 | Fr.2.81240 | Fr.281.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.71483 | Fr.8,144.49 |
| Unit Price without VAT: | Fr.4.39000 |
|---|---|
| Unit Price with VAT: | Fr.4.74559 |


