ADS1120IRVAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24640RVAR

DigiKey Part Number
296-27258-2-ND - Tape & Reel (TR)
296-27258-1-ND - Cut Tape (CT)
296-27258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24640RVAR
Description
IC SYNC SW-MODE BAT CHRGR 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 16-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24640RVAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Supercapacitor Charger
Current - Supply
1mA
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.96000Fr.2.96
10Fr.2.23400Fr.22.34
25Fr.2.05200Fr.51.30
100Fr.1.85180Fr.185.18
250Fr.1.75624Fr.439.06
500Fr.1.69862Fr.849.31
1,000Fr.1.65121Fr.1,651.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.59263Fr.4,777.89
Manufacturers Standard Package
Unit Price without VAT:Fr.2.96000
Unit Price with VAT:Fr.3.19976