Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5912-2.8DRVT

DigiKey Part Number
296-LP5912-2.8DRVTTR-ND - Tape & Reel (TR)
296-LP5912-2.8DRVTCT-ND - Cut Tape (CT)
296-LP5912-2.8DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-2.8DRVT
Description
IC REG LINEAR 2.8V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-2.8DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.25V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5912-2.8DRVRTexas Instruments3,588296-47340-1-NDFr.0.99000Parametric Equivalent
LP5912Q2.8DRVRQ1Texas Instruments2,146296-44293-1-NDFr.1.10000Parametric Equivalent
LP5912Q2.8DRVTQ1Texas Instruments1,000296-LP5912Q2.8DRVTQ1CT-NDFr.1.31000Parametric Equivalent
In-Stock: 1,053
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.67568Fr.168.92
500Fr.0.64964Fr.324.82
750Fr.0.63660Fr.477.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.89200Fr.8.92
25Fr.0.80960Fr.20.24
100Fr.0.71890Fr.71.89
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.86500Fr.8.65
25Fr.0.78600Fr.19.65
100Fr.0.69790Fr.69.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558