BQ27500DRZT-V130 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13
Unit Price: Fr.8.28000
Datasheet

Direct


Texas Instruments
In Stock: 250
Unit Price: Fr.4.34756
Datasheet
12 SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27500DRZT-V130

DigiKey Part Number
296-41210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27500DRZT-V130
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27500DRZT-V130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types