
BQ294700DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294700DSGTTR-ND - Tape & Reel (TR) 296-BQ294700DSGTCT-ND - Cut Tape (CT) 296-BQ294700DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294700DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294700DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.65700 | Fr.6.57 |
| 25 | Fr.0.59440 | Fr.14.86 |
| 100 | Fr.0.52470 | Fr.52.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.47724 | Fr.119.31 |
| 500 | Fr.0.46426 | Fr.232.13 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

