
BQ3060PWR | |
|---|---|
DigiKey Part Number | 296-41211-2-ND - Tape & Reel (TR) 296-41211-1-ND - Cut Tape (CT) 296-41211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ3060PWR |
Description | IC GAS GAUGE LI-ION 2-4C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ3060PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.54000 | Fr.13.54 |
| 10 | Fr.10.74200 | Fr.107.42 |
| 25 | Fr.10.04480 | Fr.251.12 |
| 100 | Fr.9.27860 | Fr.927.86 |
| 250 | Fr.8.91344 | Fr.2,228.36 |
| 500 | Fr.8.69324 | Fr.4,346.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.7.85900 | Fr.15,718.00 |
| Unit Price without VAT: | Fr.13.54000 |
|---|---|
| Unit Price with VAT: | Fr.14.63674 |

