Similar

BQ27520YZFT-G2 | |
|---|---|
DigiKey Part Number | 296-28421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27520YZFT-G2 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
EDA/CAD Models | BQ27520YZFT-G2 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 15-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 15-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27425YZFT-G2A | Texas Instruments | 3,617 | 296-37690-1-ND | Fr.4.05000 | Similar |


