Current Sense Amplifier 1 Circuit SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640QMKE-T/NOPB

DigiKey Part Number
296-40287-2-ND - Tape & Reel (TR)
296-40287-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMP8640QMKE-T/NOPB
Description
IC CURR SENSE 1CIRC SOT23-THIN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP8640QMKE-T/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.3mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Max)
12 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
1.8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
950 kHz
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Input Bias
13 µA
Supplier Device Package
SOT-23-THIN
Voltage - Input Offset
900 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP8640QMKX-T/NOPBTexas Instruments0296-LMP8640QMKX-T/NOPBCT-NDFr.1.86000MFR Recommended
In-Stock: 1,586
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.47000Fr.2.47
10Fr.1.84900Fr.18.49
25Fr.1.69400Fr.42.35
100Fr.1.52360Fr.152.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.44240Fr.360.60
500Fr.1.39342Fr.696.71
750Fr.1.36891Fr.1,026.68
1,250Fr.1.34174Fr.1,677.17
1,750Fr.1.32587Fr.2,320.27
2,500Fr.1.31060Fr.3,276.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.47000
Unit Price with VAT:Fr.2.67007