
BQ76PL455EVM | |
|---|---|
DigiKey Part Number | 296-BQ76PL455EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ76PL455EVM |
Description | EVAL BOARD FOR BQ76PL455 |
Customer Reference | |
Detailed Description | BQ76PL455 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | BQ76PL455 | |
Primary Attributes | Cell Balancer | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

