8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ771809DPJT

DigiKey Part Number
296-BQ771809DPJTTR-ND - Tape & Reel (TR)
296-BQ771809DPJTCT-ND - Cut Tape (CT)
296-BQ771809DPJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ771809DPJT
Description
IC BATT PROT LI-ION 2-5CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ771809DPJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 5
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.20000Fr.1.20
10Fr.0.87400Fr.8.74
25Fr.0.79320Fr.19.83
100Fr.0.70420Fr.70.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.64624Fr.161.56
500Fr.0.62116Fr.310.58
750Fr.0.60860Fr.456.45
1,250Fr.0.59468Fr.743.35
1,750Fr.0.58655Fr.1,026.46
2,500Fr.0.57873Fr.1,446.82
6,250Fr.0.56189Fr.3,511.81
12,500Fr.0.55174Fr.6,896.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.20000
Unit Price with VAT:Fr.1.29720