LP5012PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7721605PWR

DigiKey Part Number
296-BQ7721605PWRTR-ND - Tape & Reel (TR)
296-BQ7721605PWRCT-ND - Cut Tape (CT)
296-BQ7721605PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7721605PWR
Description
VOLTAGE AND TEMPERATURE PROTECTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-TSSOP
cms-datasheet
 cms-datasheet
EDA/CAD Models
BQ7721605PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1Fr.2.50000Fr.2.50
10Fr.1.86800Fr.18.68
25Fr.1.71160Fr.42.79
100Fr.1.53980Fr.153.98
250Fr.1.45784Fr.364.46
500Fr.1.40848Fr.704.24
1,000Fr.1.36786Fr.1,367.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,000Fr.1.33441Fr.2,668.82
4,000Fr.1.30688Fr.5,227.52
6,000Fr.1.29310Fr.7,758.60
Manufacturers Standard Package
Unit Price without VAT:Fr.2.50000
Unit Price with VAT:Fr.2.70250