


| TMUX1133PWR | |
|---|---|
| DigiKey Part Number | 296-TMUX1133PWRTR-ND - Tape & Reel (TR) 296-TMUX1133PWRCT-ND - Cut Tape (CT) 296-TMUX1133PWRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMUX1133PWR | 
| Description | IC SWITCH SPDT X 3 4OHM 16TSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Circuit IC Switch 2:1 4Ohm 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMUX1133PWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPDT | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Number of Circuits | 3 | |
| On-State Resistance (Max) | 4Ohm | |
| Channel-to-Channel Matching (ΔRon) | 180mOhm | |
| Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
| -3db Bandwidth | 220MHz | |
| Charge Injection | -1pC | |
| Channel Capacitance (CS(off), CD(off)) | 6pF, 17pF | |
| Current - Leakage (IS(off)) (Max) | 80pA | |
| Crosstalk | -90dB @ 10MHz | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 | 
| 10 | Fr.2.11300 | Fr.21.13 | 
| 25 | Fr.1.93920 | Fr.48.48 | 
| 100 | Fr.1.74810 | Fr.174.81 | 
| 250 | Fr.1.68912 | Fr.422.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.1.51970 | Fr.3,039.40 | 
| 4,000 | Fr.1.48909 | Fr.5,956.36 | 
| Unit Price without VAT: | Fr.2.81000 | 
|---|---|
| Unit Price with VAT: | Fr.3.03761 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland