
BQ79654PAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79654PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79654PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79654PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79654PAPRQ1 |
Description | AUTOMOTIVE 14-S PRECISION BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.64000 | Fr.17.64 |
| 10 | Fr.14.12600 | Fr.141.26 |
| 25 | Fr.13.24640 | Fr.331.16 |
| 100 | Fr.12.28030 | Fr.1,228.03 |
| 250 | Fr.11.81992 | Fr.2,954.98 |
| 500 | Fr.11.54238 | Fr.5,771.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.10.50500 | Fr.10,505.00 |
| Unit Price without VAT: | Fr.17.64000 |
|---|---|
| Unit Price with VAT: | Fr.19.06884 |

