


BZX84WC27VDCKRQ1 | |
---|---|
DigiKey Part Number | 296-BZX84WC27VDCKRQ1TR-ND - Tape & Reel (TR) 296-BZX84WC27VDCKRQ1CT-ND - Cut Tape (CT) 296-BZX84WC27VDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC27VDCKRQ1 |
Description | AUTOMOTIVE 27V ZENER DIODE IN SC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.13400 | Fr.1.34 |
100 | Fr.0.08330 | Fr.8.33 |
500 | Fr.0.06128 | Fr.30.64 |
1,000 | Fr.0.05414 | Fr.54.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04505 | Fr.135.15 |
6,000 | Fr.0.04046 | Fr.242.76 |
9,000 | Fr.0.03812 | Fr.343.08 |
15,000 | Fr.0.03549 | Fr.532.35 |
21,000 | Fr.0.03393 | Fr.712.53 |
30,000 | Fr.0.03241 | Fr.972.30 |
75,000 | Fr.0.02908 | Fr.2,181.00 |
150,000 | Fr.0.02702 | Fr.4,053.00 |
300,000 | Fr.0.02600 | Fr.7,800.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |