New at DigiKey
20-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT244QWRKSRQ1

DigiKey Part Number
296-CAHCT244QWRKSRQ1TR-ND - Tape & Reel (TR)
296-CAHCT244QWRKSRQ1CT-ND - Cut Tape (CT)
296-CAHCT244QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT244QWRKSRQ1
Description
AUTOMOTIVE 8-CH, 4.5-V TO 5.5-V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.43800Fr.4.38
25Fr.0.39400Fr.9.85
100Fr.0.34530Fr.34.53
250Fr.0.32208Fr.80.52
500Fr.0.30808Fr.154.04
1,000Fr.0.30478Fr.304.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28234Fr.847.02
6,000Fr.0.27538Fr.1,652.28
9,000Fr.0.27189Fr.2,447.01
15,000Fr.0.26803Fr.4,020.45
21,000Fr.0.26577Fr.5,581.17
30,000Fr.0.26360Fr.7,908.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022