Similar

CC1021RSSR | |
|---|---|
DigiKey Part Number | 296-19580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1021RSSR |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1021RSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 153.6kBaud | |
Power - Output | 10dBm | |
Sensitivity | -109dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 1 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 19.9mA | |
Current - Transmitting | 12.3mA ~ 27.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.6.44573 | Fr.16,114.33 |
| Unit Price without VAT: | Fr.6.44573 |
|---|---|
| Unit Price with VAT: | Fr.6.96783 |


