
| CC2430ZF128RTCR | |
|---|---|
| DigiKey Part Number | 296-21950-2-ND - Tape & Reel (TR) 296-21950-1-ND - Cut Tape (CT) 296-21950-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC2430ZF128RTCR | 
| Description | IC RF TXRX+MCU 802.15.4 48VQFN | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC2430ZF128RTCR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | 802.15.4 | |
| Protocol | ||
| Modulation | DSSS, O-QPSK | |
| Frequency | ||
| Data Rate (Max) | 250kbps | |
| Power - Output | 0dBm | |
| Sensitivity | -92dBm | |
| Memory Size | 128kB Flash, 8kB RAM | |
| Serial Interfaces | SPI, USART | |
| GPIO | 21 | |
| Voltage - Supply | 2V ~ 3.6V | |
| Current - Receiving | 26.7mA | |
| Current - Transmitting | 26.9mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.13.18000 | Fr.13.18 | 
| 10 | Fr.11.46700 | Fr.114.67 | 
| 25 | Fr.10.87480 | Fr.271.87 | 
| 100 | Fr.10.06300 | Fr.1,006.30 | 
| 250 | Fr.9.57708 | Fr.2,394.27 | 
| 500 | Fr.9.23434 | Fr.4,617.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.8.51398 | Fr.21,284.95 | 
| Unit Price without VAT: | Fr.13.18000 | 
|---|---|
| Unit Price with VAT: | Fr.14.24758 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland