NOR Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4002BPWR

DigiKey Part Number
296-14239-2-ND - Tape & Reel (TR)
296-14239-1-ND - Cut Tape (CT)
296-14239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4002BPWR
Description
IC GATE NOR 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4002BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.32200Fr.3.22
25Fr.0.28880Fr.7.22
100Fr.0.25140Fr.25.14
250Fr.0.23380Fr.58.45
500Fr.0.22312Fr.111.56
1,000Fr.0.21767Fr.217.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.20713Fr.414.26
4,000Fr.0.20118Fr.804.72
6,000Fr.0.19821Fr.1,189.26
10,000Fr.0.19491Fr.1,949.10
14,000Fr.0.19298Fr.2,701.72
20,000Fr.0.19113Fr.3,822.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726