16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BPW

DigiKey Part Number
296-CD4021BPW-ND
Manufacturer
Manufacturer Product Number
CD4021BPW
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4021BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,113
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.64900Fr.6.49
90Fr.0.52233Fr.47.01
180Fr.0.49606Fr.89.29
270Fr.0.48289Fr.130.38
540Fr.0.46359Fr.250.34
1,080Fr.0.44769Fr.483.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290