
CD4025BPW | |
|---|---|
DigiKey Part Number | 296-CD4025BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4025BPW |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4025BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.52200 | Fr.5.22 |
| 90 | Fr.0.41756 | Fr.37.58 |
| 180 | Fr.0.39589 | Fr.71.26 |
| 270 | Fr.0.38500 | Fr.103.95 |
| 540 | Fr.0.36902 | Fr.199.27 |
| 1,080 | Fr.0.35587 | Fr.384.34 |
| 2,520 | Fr.0.34292 | Fr.864.16 |
| 5,040 | Fr.0.33438 | Fr.1,685.28 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

