CD4033BNSR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 518
Unit Price: Fr.0.56000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4033BNSR

DigiKey Part Number
CD4033BNSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4033BNSR
Description
IC DECADE COUNTER 5-BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4033BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
16 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types