SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4041UBM96

DigiKey Part Number
296-38056-2-ND - Tape & Reel (TR)
296-38056-1-ND - Cut Tape (CT)
296-38056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4041UBM96
Description
IC BUFF LINE DRIVER 18V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4041UBM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Line Driver
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
Complementary
Current - Output High, Low
38mA, 38mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,547
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.89200Fr.8.92
25Fr.0.81000Fr.20.25
100Fr.0.71930Fr.71.93
250Fr.0.67608Fr.169.02
500Fr.0.66340Fr.331.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.54200Fr.1,355.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882