
CD40193BPWR | |
|---|---|
DigiKey Part Number | 296-14253-2-ND - Tape & Reel (TR) 296-14253-1-ND - Cut Tape (CT) 296-14253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40193BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40193BPWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 5.5 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.57000 | Fr.5.70 |
| 25 | Fr.0.51440 | Fr.12.86 |
| 100 | Fr.0.45330 | Fr.45.33 |
| 250 | Fr.0.42420 | Fr.106.05 |
| 500 | Fr.0.40762 | Fr.203.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.38031 | Fr.760.62 |
| 4,000 | Fr.0.37052 | Fr.1,482.08 |
| 6,000 | Fr.0.36561 | Fr.2,193.66 |
| 10,000 | Fr.0.36018 | Fr.3,601.80 |
| 14,000 | Fr.0.35701 | Fr.4,998.14 |
| 20,000 | Fr.0.35396 | Fr.7,079.20 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

