
CD4097BPW | |
|---|---|
DigiKey Part Number | 296-49585-ND |
Manufacturer | |
Manufacturer Product Number | CD4097BPW |
Description | IC MUX DUAL 8:1 240OHM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 240Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4097BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.75800 | Fr.7.58 |
| 60 | Fr.0.63433 | Fr.38.06 |
| 120 | Fr.0.60058 | Fr.72.07 |
| 300 | Fr.0.56503 | Fr.169.51 |
| 540 | Fr.0.54661 | Fr.295.17 |
| 1,020 | Fr.0.52980 | Fr.540.40 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |

