MFR Recommended

CD4097BPWR | |
|---|---|
DigiKey Part Number | 296-42653-2-ND - Tape & Reel (TR) 296-42653-1-ND - Cut Tape (CT) 296-42653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4097BPWR |
Description | IC MUX DUAL 8:1 240OHM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 240Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4097BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.29523 | Fr.590.46 |
| 4,000 | Fr.0.28727 | Fr.1,149.08 |
| 6,000 | Fr.0.28328 | Fr.1,699.68 |
| 10,000 | Fr.0.27887 | Fr.2,788.70 |
| 14,000 | Fr.0.27628 | Fr.3,867.92 |
| 20,000 | Fr.0.27380 | Fr.5,476.00 |
| Unit Price without VAT: | Fr.0.29523 |
|---|---|
| Unit Price with VAT: | Fr.0.31914 |


