
CD4518BM | |
---|---|
DigiKey Part Number | 296-32925-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4518BM |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.86000 | Fr.0.86 |
10 | Fr.0.61900 | Fr.6.19 |
40 | Fr.0.53450 | Fr.21.38 |
120 | Fr.0.48683 | Fr.58.42 |
Unit Price without VAT: | Fr.0.86000 |
---|---|
Unit Price with VAT: | Fr.0.92966 |