MFR Recommended
Similar
Similar

| CD74AC10M | |
|---|---|
| DigiKey Part Number | 296-4222-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD74AC10M | 
| Description | IC GATE NAND 3CH 3-INP 14SOIC | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 3 Channel 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74AC10M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 3 | |
| Number of Inputs | 3 | |
| Features | - | |
| Voltage - Supply | 1.5V ~ 5.5V | |
| Current - Quiescent (Max) | 4 µA | |
| Current - Output High, Low | 24mA, 24mA | |
| Input Logic Level - Low | 0.3V ~ 1.65V | |
| Input Logic Level - High | 1.2V ~ 3.85V | |
| Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SOIC | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland