
74ACT11008D | |
|---|---|
DigiKey Part Number | 296-4178-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11008D |
Description | IC GATE AND 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11008D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.71000 | Fr.2.71 |
| 10 | Fr.2.03700 | Fr.20.37 |
| 40 | Fr.1.79825 | Fr.71.93 |
| 120 | Fr.1.66492 | Fr.199.79 |
| 280 | Fr.1.58679 | Fr.444.30 |
| 520 | Fr.1.54042 | Fr.801.02 |
| 1,000 | Fr.1.49944 | Fr.1,499.44 |
| 2,520 | Fr.1.45298 | Fr.3,661.51 |
| 5,000 | Fr.1.42555 | Fr.7,127.75 |
| Unit Price without VAT: | Fr.2.71000 |
|---|---|
| Unit Price with VAT: | Fr.2.92951 |

