
CD74AC652M96 | |
|---|---|
DigiKey Part Number | 296-29771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74AC652M96 |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC652M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.34735 | Fr.2,694.70 |
| 4,000 | Fr.1.31961 | Fr.5,278.44 |
| 6,000 | Fr.1.30571 | Fr.7,834.26 |
| Unit Price without VAT: | Fr.1.34735 |
|---|---|
| Unit Price with VAT: | Fr.1.45649 |

