MFR Recommended

CD74HC192NSRG4 | |
|---|---|
DigiKey Part Number | CD74HC192NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC192NSRG4 |
Description | IC DECADE COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.17829 | Fr.356.58 |
| 4,000 | Fr.0.17304 | Fr.692.16 |
| 6,000 | Fr.0.17041 | Fr.1,022.46 |
| 10,000 | Fr.0.16749 | Fr.1,674.90 |
| 14,000 | Fr.0.16579 | Fr.2,321.06 |
| 20,000 | Fr.0.16415 | Fr.3,283.00 |
| Unit Price without VAT: | Fr.0.17829 |
|---|---|
| Unit Price with VAT: | Fr.0.19273 |


