Parametric Equivalent
Direct
Similar
Similar

CD74HC390M | |
|---|---|
DigiKey Part Number | 296-33078-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC390M |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC390M Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC390M96 | Texas Instruments | 6,370 | 296-14526-1-ND | Fr.0.51000 | Parametric Equivalent |
| MC74HC390ADR2G | onsemi | 4,166 | MC74HC390ADR2GOSCT-ND | Fr.0.37000 | Direct |
| 74HC390D,653 | Nexperia USA Inc. | 27,370 | 1727-6325-1-ND | Fr.0.47000 | Similar |
| MC74HC390ADG | onsemi | 430 | MC74HC390ADGOS-ND | Fr.0.22208 | Similar |




