
CD74HC393M96 | |
|---|---|
DigiKey Part Number | 296-31583-2-ND - Tape & Reel (TR) 296-31583-1-ND - Cut Tape (CT) 296-31583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC393M96 |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC393M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC393M96 | Texas Instruments | 1,226 | 296-31583-1-ND | Fr.0.44000 | Parametric Equivalent |
| CD74HC393MT | Texas Instruments | 45 | 296-28578-1-ND | Fr.0.92000 | Parametric Equivalent |
| MC74HC393ADR2G | onsemi | 1,823 | MC74HC393ADR2GOSCT-ND | Fr.0.36000 | Direct |
| 74HC393D,652 | Nexperia USA Inc. | 1 | 1727-6435-ND | Fr.0.38000 | Similar |
| 74HC393D,653 | Nexperia USA Inc. | 3,057 | 1727-2801-1-ND | Fr.0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.31200 | Fr.3.12 |
| 25 | Fr.0.27840 | Fr.6.96 |
| 100 | Fr.0.24270 | Fr.24.27 |
| 250 | Fr.0.22564 | Fr.56.41 |
| 500 | Fr.0.21530 | Fr.107.65 |
| 1,000 | Fr.0.20977 | Fr.209.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.19782 | Fr.494.55 |
| 5,000 | Fr.0.19241 | Fr.962.05 |
| 7,500 | Fr.0.18970 | Fr.1,422.75 |
| 12,500 | Fr.0.18670 | Fr.2,333.75 |
| 17,500 | Fr.0.18494 | Fr.3,236.45 |
| 25,000 | Fr.0.18325 | Fr.4,581.25 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |



