
CD74HC595SM96 | |
|---|---|
DigiKey Part Number | 296-18404-2-ND - Tape & Reel (TR) 296-18404-1-ND - Cut Tape (CT) 296-18404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC595SM96 |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595SM96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DBR | Texas Instruments | 6,235 | 296-38797-1-ND | Fr.0.51000 | Direct |
| CD74HC595SM96 | Texas Instruments | 194 | 296-18404-1-ND | Fr.0.67000 | Parametric Equivalent |
| 74HC595PW,118 | Nexperia USA Inc. | 57,191 | 1727-3068-1-ND | Fr.0.18000 | Similar |
| MM74HC595MTC | onsemi | 103 | MM74HC595MTCFS-ND | Fr.0.50000 | Similar |
| MM74HC595MTCX | onsemi | 37,386 | MM74HC595MTCXCT-ND | Fr.0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.47900 | Fr.4.79 |
| 25 | Fr.0.43160 | Fr.10.79 |
| 100 | Fr.0.37920 | Fr.37.92 |
| 250 | Fr.0.35424 | Fr.88.56 |
| 500 | Fr.0.33912 | Fr.169.56 |
| 1,000 | Fr.0.33730 | Fr.337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.31648 | Fr.632.96 |
| 4,000 | Fr.0.30806 | Fr.1,232.24 |
| 6,000 | Fr.0.30385 | Fr.1,823.10 |
| 10,000 | Fr.0.29918 | Fr.2,991.80 |
| 14,000 | Fr.0.29645 | Fr.4,150.30 |
| 20,000 | Fr.0.29383 | Fr.5,876.60 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |











