
CD74HCT221EG4 | |
---|---|
DigiKey Part Number | CD74HCT221EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT221EG4 |
Description | IC MMV 2-CIR 18-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT221EG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,125 | Fr.0.26508 | Fr.298.21 |
Unit Price without VAT: | Fr.0.26508 |
---|---|
Unit Price with VAT: | Fr.0.28655 |