MFR Recommended

CDC2536DBRG4 | |
|---|---|
DigiKey Part Number | CDC2536DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC2536DBRG4 |
Description | IC PLL CLOCK DRIVER 28SSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 100MHz 1 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2536DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.4.49207 | Fr.8,984.14 |
| Unit Price without VAT: | Fr.4.49207 |
|---|---|
| Unit Price with VAT: | Fr.4.85593 |


