
CDC950DGGR | |
|---|---|
DigiKey Part Number | 296-9435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC950DGGR |
Description | IC CLK/FREQ SYNTH 48TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 133MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC950DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | CMOS, HSCL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

