
CDCE18005RGZT | |
|---|---|
DigiKey Part Number | 296-23946-2-ND - Tape & Reel (TR) 296-23946-1-ND - Cut Tape (CT) 296-23946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE18005RGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE18005RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.25000 | Fr.14.25 |
| 10 | Fr.11.33000 | Fr.113.30 |
| 25 | Fr.10.60080 | Fr.265.02 |
| 100 | Fr.9.79890 | Fr.979.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.9.41676 | Fr.2,354.19 |
| 500 | Fr.9.18652 | Fr.4,593.26 |
| 750 | Fr.9.07116 | Fr.6,803.37 |
| Unit Price without VAT: | Fr.14.25000 |
|---|---|
| Unit Price with VAT: | Fr.15.40425 |

