MFR Recommended

CDCE913PWRG4 | |
|---|---|
DigiKey Part Number | CDCE913PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCE913PWRG4 |
Description | IC SS CLOCK DRIVER 14TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.74537 | Fr.3,490.74 |
| 4,000 | Fr.1.71120 | Fr.6,844.80 |
| Unit Price without VAT: | Fr.1.74537 |
|---|---|
| Unit Price with VAT: | Fr.1.88674 |




