
CDCE937PWR | |
---|---|
DigiKey Part Number | 296-46079-2-ND - Tape & Reel (TR) 296-46079-1-ND - Cut Tape (CT) 296-46079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE937PWR |
Description | IC PLL CLOCK GENERATOR 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE937PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.21000 | Fr.4.21 |
10 | Fr.3.21000 | Fr.32.10 |
25 | Fr.2.96160 | Fr.74.04 |
100 | Fr.2.68780 | Fr.268.78 |
250 | Fr.2.55724 | Fr.639.31 |
500 | Fr.2.47860 | Fr.1,239.30 |
1,000 | Fr.2.41387 | Fr.2,413.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.2.36060 | Fr.4,721.20 |
Unit Price without VAT: | Fr.4.21000 |
---|---|
Unit Price with VAT: | Fr.4.55101 |