
CSD13302W | |
|---|---|
DigiKey Part Number | 296-48118-2-ND - Tape & Reel (TR) 296-48118-1-ND - Cut Tape (CT) 296-48118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13302W |
Description | MOSFET N-CH 12V 1.6A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13302W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.1mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 862 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 100 | Fr.0.17360 | Fr.17.36 |
| 500 | Fr.0.13072 | Fr.65.36 |
| 1,000 | Fr.0.11689 | Fr.116.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09927 | Fr.297.81 |
| 6,000 | Fr.0.09040 | Fr.542.40 |
| 9,000 | Fr.0.08587 | Fr.772.83 |
| 15,000 | Fr.0.08078 | Fr.1,211.70 |
| 21,000 | Fr.0.07777 | Fr.1,633.17 |
| 30,000 | Fr.0.07484 | Fr.2,245.20 |
| 75,000 | Fr.0.07000 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |









