Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT101D

DigiKey Part Number
296-15391-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDT101D
Description
IC REDRIVER 1CH 2GBPS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT101D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML, LVDS, LVPECL
Output
LVPECL
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
630ps
Signal Conditioning
-
Capacitance - Input
0.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.99000Fr.4.99
10Fr.3.83600Fr.38.36
75Fr.3.28533Fr.246.40
150Fr.3.15713Fr.473.57
300Fr.3.05160Fr.915.48
525Fr.2.98021Fr.1,564.61
1,050Fr.2.90602Fr.3,051.32
2,550Fr.2.82989Fr.7,216.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.99000
Unit Price with VAT:Fr.5.39419