
CLC011BCQ/NOPB | |
---|---|
DigiKey Part Number | CLC011BCQ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC011BCQ/NOPB |
Description | IC DECODER VIDEO SER DIG 28-PLCC |
Customer Reference | |
Detailed Description | Video Decoder IC SMPTE 259M 28-PLCC (11.51x11.51) |
EDA/CAD Models | CLC011BCQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | SMPTE 259M | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |