
TPS65632AGRTER | |
|---|---|
DigiKey Part Number | 296-34991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65632AGRTER |
Description | IC REG AMOLED DISPL 3OUT 16WQFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65632AGRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 4.5V | |
Number of Outputs | 3 | |
Voltage - Output | 4.6V, 7.7V, -1.4V ~ -5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.44340 | Fr.4,330.20 |
| Unit Price without VAT: | Fr.1.44340 |
|---|---|
| Unit Price with VAT: | Fr.1.56032 |

