
CSD17576Q5B | |
|---|---|
DigiKey Part Number | 296-43635-2-ND - Tape & Reel (TR) 296-43635-1-ND - Cut Tape (CT) 296-43635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17576Q5B |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Ta) 3.1W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17576Q5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.0.93000 | Fr.9.30 |
| 100 | Fr.0.62540 | Fr.62.54 |
| 500 | Fr.0.49508 | Fr.247.54 |
| 1,000 | Fr.0.45650 | Fr.456.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.37492 | Fr.937.30 |
| 5,000 | Fr.0.34865 | Fr.1,743.25 |
| 7,500 | Fr.0.33798 | Fr.2,534.85 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |


